- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Pressure Switches ›
- 76074-B00000700-01
Description
+
5000 Series Extended Duty Pressure Switch
Search Keywords: 76074B0000070001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:76074-B00000700-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536508090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
IP Rating:N/A
-
Maximum Output Current:N/A
-
Electrical Termination:Screw Terminals
-
Family:76074-B00000700-01
-
Accuracy:N/A
-
Maximum Overload Pressure:N/A
-
Dimension:37 dia x 58 mm
-
Maximum Supply Current:N/A
-
Device Pressure Type:Pressure Switch
-
Maximum Operating Supply Voltage:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2
$200.41
5
$199.91
10
$199.41
13
$198.91
25
$109.52
38
$76.05
50 +
$74.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT