- Home ›
- All Products›
- 6HM4-3
6HM4-3
Honeywell
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 4 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 914 mm [36 in] Lead Wire Termination (22 Gage), Leads Exit Opposite Actuator, Terminal Guard, -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords: 6HM43
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6HM4-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
73 Weeks
can ship
10/12/27
Price (USD)
Qty
Unit Price
3
$3,576.84
5
$2,192.26
8
$1,399.01
10 +
$1,371.03
Click for Quote
Log in
to unlock special pricing