- Home ›
- All Products›
- 6AT7-T
6AT7-T
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), MIL- ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), MIL-S-8805/4 Basic Switches, H58 Terminals, Standard Lever with Matte Finish
Search Keywords: 6AT7T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT7-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
13
$1,310.76
25
$696.25
38
$467.71
50 +
$458.35
Click for Quote
Log in
to unlock special pricing