- Home ›
- All Products›
- 6AT501
6AT501
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, 3 Pole Double Throw (3PDT) 2 Position ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, 3 Pole Double Throw (3PDT) 2 Position (On - On), 11SM1 Basic Switches, Solder Terminals, 1/4 Inch Bushing Toggle Lever With Key Tab
Search Keywords: 6AT501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$858.00
25
$455.75
38
$306.15
50 +
$300.03
Click for Quote
Log in
to unlock special pricing