- Home ›
- All Products›
- 6AT42
6AT42
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), 23SX ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 8 Pole Double Throw (8PDT) 3 Position (Mom. On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T Terminals, Panel and Bushing Seals, Lever Grounding Plate, Nickel-Plated Knurled Button Locking Lever (Locked In Center Position)
Search Keywords: 6AT42
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$833.42
25
$442.70
38
$297.38
50 +
$291.43
Click for Quote
Log in
to unlock special pricing