- Home ›
- All Products›
- 6AT17
6AT17
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-674 ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Bushing Seal, White Knurled Button Locking Lever (Locked In Three Positions)
Search Keywords: 6AT17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6AT17
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
13
$946.27
25
$502.64
38
$337.65
50 +
$330.90
Click for Quote
Log in
to unlock special pricing