- Home ›
- All Products›
- 68AT22-5
68AT22-5
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - Mom. On), MIL- ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Locking Lever with White Button Cap (Locked In Extreme Position, Keyway Side)
Search Keywords: 68AT225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:68AT22-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$4,070.39
10
$2,078.96
15
$1,415.15
20 +
$1,386.85
Click for Quote
Log in
to unlock special pricing