- Home ›
- All Products›
- 66AT11-7
66AT11-7
Honeywell
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 6 Pole Double Throw (6PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-6743 Basic Switches, Solder T2 Terminals, Standard Lever
Search Keywords: 66AT117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:66AT11-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
29 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$3,067.59
10
$1,566.78
15
$1,066.51
20 +
$1,045.18
Click for Quote
Log in
to unlock special pricing