- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 6655-91000001
Description
+
Temp Sensor Analog
Search Keywords: 665591000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:6655-91000001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:CIV
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:Screw
-
Accuracy:±10 %
-
Sensitivity Index:3670 K
-
Thermal Time Constant:1.5s
-
Operating Temperature:-20 to 110 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:Quick Connect
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.98
5
$23.37
10
$22.29
25
$21.63
50
$21.00
100
$14.89
250 +
$14.49
Click for Quote
Log in
to unlock special pricing