- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 64AT22-1
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), MIL-S-8805/04 Basic Switches, H58 Terminals, Standard Lever, FAA-PMA Approved
Search Keywords: 64AT221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:64AT22-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$2,003.63
10
$1,023.36
15
$696.60
20 +
$682.67
Click for Quote
Log in
to unlock special pricing