- Home ›
- All Products›
- 64AT21-3D
64AT21-3D
Honeywell
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic
Search Keywords: 64AT213D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:64AT21-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$3,671.68
10
$1,875.32
15
$1,276.53
20 +
$1,251.00
Click for Quote
Log in
to unlock special pricing