- Home ›
- All Products›
- 62NT1-3-A04
Honeywell
62NT1-3-A04
MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Double Pole Double Throw (DPDT), 2 Position (On - O ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, 29 mm Red Tab Lever
Search Keywords: 62NT13A04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:62NT1-3-A04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 62NT1-3-A04 RoHS compliant?
Yes, 62NT1-3-A04 is RoHS compliant.
What is the lead time for 62NT1-3-A04?
The standard lead time for 62NT1-3-A04 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$93.28
25
$59.70
38
$46.64
50 +
$45.70
Click for Quote
Log in
to unlock special pricing