- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604EN143-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, Skydrol Resistant Construction, (12) 11 mm [.425 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 604EN1436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604EN143-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$7,765.93
3
$7,746.52
5
$4,747.87
8
$3,029.89
10 +
$2,969.29
Click for Quote
Log in
to unlock special pricing