- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN99-B
Description
+
Switch Limit N.C. SPST Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 602EN99B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN99-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:53.38 N
-
Dimension:17.48mm x 17.48mm x 56.89 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
3
$2,540.04
5
$1,608.69
8
$1,037.18
10 +
$1,016.44
Click for Quote
Log in
to unlock special pricing