- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN611-RB
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Connector 1A 28VDC 17.79N Linear Panel Mount
Search Keywords: 602EN611RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN611-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Dimension:17.48mm x 17.48mm x 53.09 mm
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
3
$4,778.19
5
$2,928.57
8
$1,868.89
10 +
$1,831.51
Click for Quote
Log in
to unlock special pricing