- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN109-RB
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 602EN109RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN109-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:17.48 x 17.48 x 67.95 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$5,725.83
3
$5,711.52
5
$3,500.61
8
$2,233.94
10 +
$2,189.27
Click for Quote
Log in
to unlock special pricing