- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 5EN320-6
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 4 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 57.5 mm [2.26 in] Plunger and Bushing Length, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 5EN3206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5EN320-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:4@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$4,479.97
5
$2,745.78
8
$1,752.24
10 +
$1,717.20
Click for Quote
Log in
to unlock special pricing