- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 511TS1-5
Honeywell
511TS1-5
Switch Toggle ON OFF (ON) SPDT Round Lever Screw 10A 277VAC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:511TS1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:10@277VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.