- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 50089094-05
50089094-05
Honeywell
Honeywell Pressure Switch, 1000 Series, Silver - Plated Copper Contacts, Contact Setting Range 10 PSI to 30 PSI, Operating Pre ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Pressure Switch, 1000 Series, Silver - Plated Copper Contacts, Contact Setting Range 10 PSI to 30 PSI, Operating Pressure 1400 PSI, Diaphragm - EPDM, Operating Temperature -40 oC to 74 oC [-40 oF to 250 oF], Connector Delphi.
Search Keywords: 5008909405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:50089094-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
13
$165.59
25
$91.17
38
$63.31
50 +
$62.05
Click for Quote
Log in
to unlock special pricing