- Home ›
- All Products›
- 50070974-006-01
Description
+
Pushbutton Switch, E-Stop, 45mm Push-Pull knob, Blue, 22mm mnt
Search Keywords: 5007097400601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:50070974-006-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$67.80
5
$66.54
10
$65.28
20
$64.03
50
$62.77
3,000
$47.08
10,000 +
$43.94
Click for Quote
Log in
to unlock special pricing