- Home ›
- All Products›
- 4TL887-5K
4TL887-5K
Honeywell
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Gold-Pl ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Gold-Plated Contacts, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway)
Search Keywords: 4TL8875K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TL887-5K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
13
$653.26
25
$358.57
38
$243.35
50 +
$238.48
Click for Quote
Log in
to unlock special pricing