- Home ›
- All Products›
- 4TL836-3D
4TL836-3D
Honeywell
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Gold-Plated Contacts, Color Coded ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT), 2 Position (On - On), Gold-Plated Contacts, Color Coded Potted 22 Gage Lead Wire Termination, Sealed Bushing, 28 Volt T-1 3/4 Incandescent Lamp Furnished In Lever Knob, Emits Red When Lamp Is Energized, 21.84 mm Black Knob Locking Lever (Locked Out Of Center Position)
Search Keywords: 4TL8363D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TL836-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501109
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$5,142.61
25
$2,731.67
38
$1,834.98
50 +
$1,798.29
Click for Quote
Log in
to unlock special pricing