help desk software
Image is representational - see mfr. specs

4TL49-12A

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lev ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position (Mom. Off - On), Screw Terminals, Standard Lever, Military Part Number MS24525-29
Search Keywords: 4TL4912A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    4TL49-12A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P3T (DP3T)
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    745.7 A
  • Actuator Style:
    Locking Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    33.53 x 41.66 x 70.87 mm
  • Operating Temperature:
    -65 to 72 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
21 Weeks can ship 4/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$649.31
5
$639.58
10
$629.98
13
$620.54
25
$340.61
38
$231.15
50 +
$226.53
Click for Quote
Log in to unlock special pricing