- Home ›
- All Products›
- 4TL127-3
Honeywell
4TL127-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, 33 mm Lever
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Screw Terminals, 33 mm Lever
Search Keywords: 4TL1273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4TL127-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4TL127-3 RoHS compliant?
Yes, 4TL127-3 is RoHS compliant.
What is the lead time for 4TL127-3?
The standard lead time for 4TL127-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
13
$220.44
25
$121.37
38
$84.29
50 +
$82.60
Click for Quote
Log in
to unlock special pricing