- Home ›
- All Products›
- 4NT1-119
Honeywell
4NT1-119
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), 4-5-6 Circ ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On - On, Special Circuitry), 4-5-6 Circuit Modified by Rotating 180°, Screw Terminal, Standard Lever
Search Keywords: 4NT1119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4NT1-119
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 4NT1-119 RoHS compliant?
Yes, 4NT1-119 is RoHS compliant.
What is the lead time for 4NT1-119?
The standard lead time for 4NT1-119 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
21 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
13
$176.18
25
$97.00
38
$67.36
50 +
$66.02
Click for Quote
Log in
to unlock special pricing