- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 4HS9-118
Description
+
MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Normally Open (SPNO) 15 A 28 Vdc, Metal Enclosure, Integral Lever Actuator with Wobblefram Actuator Seal, (2) 305 mm [12 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Mounting Holes with Accept Pins or Screws
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Power load switching capability to 25 A at 28 Vdc
- Broad temperature tolerance range of -55 C to 125 C [-67 F to 250 F]
- High temperature construction for use to 149 C [300 F]
- Not sensitive to changes in altitude or pressure
- Choice of actuation
Potential Applications:
- Adverse gas or vapor environments
- Aircraft and helicopters
- Steam cleaning of food processing machines
- Moist, dusty, or oily environments
- Industrial valve control
Search Keywords: 4HS9118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:4HS9-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Screw Mount,Wire Lead
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:15@28VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:6.12 N
-
Termination Style:Wire Lead
-
Dimension:49.78 x 17.02 x 23.88 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$1,157.11
5
$735.10
8
$484.96
10 +
$475.26
Click for Quote
Log in
to unlock special pricing