- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 42JA1K
Honeywell
42JA1K
Res Wirewound POT 1K Ohm 5% 3W 1(Elec)/1(Mech)Turn 6.32mm (45.64 X 44.45 X 49.215mm) Turret Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:42JA1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Termination Style:Solder
-
Dimension:45.64 x 44.45 x 49.215 mm
-
This product is discontinued, but still in stock.