- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 39HM50
Honeywell
39HM50
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Value Add Assembly Series, Single Pole Double Throw (SPDT), 500 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:39HM50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:0.5@28VDC A
-
Maximum Movement Differential:0.46 mm
-
Operating Force:2.5 N
-
Termination Style:Solder
-
Dimension:30.15 x 8.81 x 22.2 mm
-
Body Orientation:Straight
-
IP Rating:N/A