help desk software
Image is representational - see mfr. specs

380C135K

Honeywell

Res Conductive Plastic POT 35K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78mm) Solder Lug Panel Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Упаковка
Certificate of Compliance Guarantee
Описание +
Res Conductive Plastic POT 35K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78mm) Solder Lug Panel Mount
Search Keywords: 380C135K
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Honeywell
  • Артикул / №:
    380C135K
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    35 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    65.09 x 27.78 mm
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Contact for Pricing
В настоящее время цена для этого пункта отсутствует. Нажмите ниже для создания ценового запроса. Вы получите ценовое предложение по электронной почте в течение 24–48 часов.
Запросить цену
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 72
Ships today, if you order in