- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 370L-1MEG
Honeywell
370L-1MEG
Cermet Trimmer - 1M Ohm - 1W.
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cermet Trimmer - 1M Ohm - 1W.
Search Keywords: 370L1MEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:370L-1MEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 370L-1MEG discontinued?
Yes, 370L-1MEG from Honeywell is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 370L-1MEG RoHS compliant?
Yes, 370L-1MEG is RoHS compliant.
What is the lead time for 370L-1MEG?
The standard lead time for 370L-1MEG is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.87
10
$29.33
25
$27.86
50 +
$25.98
Click for Quote
Log in
to unlock special pricing