- Home ›
- All Products›
- 35EN24-4
35EN24-4
Honeywell
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, Bifu ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, Bifurcated Gold Contacts, Stainless Steel Enclosure, Rotary Roller Lever Actuator, Counterclockwise Rotation Only with Spring Return to Neutral, (6) 1219 mm [48 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, FAA-PMA Approved
Search Keywords: 35EN244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:35EN24-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$5,693.21
5
$3,489.39
8
$2,226.78
10 +
$2,182.24
Click for Quote
Log in
to unlock special pricing