- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 350000180014
Description
+
Precision Thermostat Automatic Reset 2-Pin
Search Keywords: 350000180014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:350000180014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:5A@28 VAC
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:28 V
-
Mounting:Screw
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-51°C to 204 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$60.43
6
$58.01
23
$55.70
60
$53.47
190 +
$51.33
Click for Quote
Log in
to unlock special pricing