- Home ›
- All Products›
- 3455RM-00820667
3455RM-00820667
Honeywell
Honeywell Phenolic Manual Reset Thermostats, 3455RM Series, 3455RM-00820667, Switch Type SPST, Manual Reset, Open on Rise, Con ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Phenolic Manual Reset Thermostats, 3455RM Series, 3455RM-00820667, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A resistive max., B201A, T147, Operating Temperature 52 °C to 232 °C [125 °F to 450 °F], Open Temperature 70 °C [ 158 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords: 3455RM00820667
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RM-00820667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9027102000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$32.82
30
$32.11
50
$31.09
100
$30.45
250
$30.02
500
$29.95
1,000 +
$29.87
Click for Quote
Log in
to unlock special pricing