- Home ›
- All Products›
- 3455RC-94170944
3455RC-94170944
Honeywell
Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC-94170944, Switch Type SPST, Automatic Reset, Clo ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Automatic Reset Thermostats, 3455RC Redi-TempSeries, 3455RC-94170944, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A resistive max., B237, T106, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 140 °C [284 °F], Close Temperature 162 °C [323.6 °F], Open Tolerance 6 °C [10.8 °F], Close Tolerance 7 °C [12.6 °F]
Search Keywords: 3455RC94170944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RC-94170944
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$45.69
5
$40.77
10
$39.55
25
$38.41
50
$36.30
100
$35.33
250 +
$31.38
Click for Quote
Log in
to unlock special pricing