- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RBV82840044
3455RBV82840044
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV82840044, Switch Type SPST, Automatic Reset, Open on ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV82840044, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B240, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 65 °C [149 °F], Close Temperature 47.22 °C [117 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 5 °C [9 °F]
Search Keywords: 3455RBV82840044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV82840044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$63.66
5
$59.99
10
$59.08
30
$56.66
50
$56.52
100
$55.94
250 +
$49.43
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments