- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 3455RBV80330073
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV80330073, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B202, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 73.89 °C [165 °F], Close Temperature 40.56 °C [105 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 5.56 °C [10 °F]
Search Keywords: 3455RBV80330073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV80330073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$29.76
10
$27.55
250
$24.81
1,000 +
$21.77
Click for Quote
Log in
to unlock special pricing