- Home ›
- All Products›
- 3455RBV04490025
3455RBV04490025
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV04490025, Switch Type SPST, Automatic Reset, Open on ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV04490025, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B220, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 100 °C [212 °F], Close Temperature 88.89 °C [192 °F], Open Tolerance 3.33 °C [6 °F], Close Tolerance 3.33 °C [6 °F]
Search Keywords: 3455RBV04490025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV04490025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100000
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$87.10
5
$78.39
8
$68.59
10 +
$67.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments