- Home ›
- All Products›
- 3455RBV02290903
3455RBV02290903
Honeywell
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV02290903, Switch Type SPST, Automatic Reset, Close on ...
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Honeywell Overmolded Automatic Reset Thermostats, 3455RBV Series, 3455RBV02290903, Switch Type SPST, Automatic Reset, Close on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A resistive max., B207, T806, Operating Temperature -12 °C to 105 °C [10 °F to 250 °F], Open Temperature 18.33 °C [65 °F], Close Temperature 26.67 °C [80 °F], Open Tolerance 1.67 °C [3 °F], Close Tolerance 2.78 °C [5 °F]
Search Keywords: 3455RBV02290903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3455RBV02290903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:CN
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$94.18
5
$84.77
8
$74.17
10 +
$72.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments