- Home ›
- All Products›
- 3450RCM90820443
3450RCM90820443
Honeywell
Honeywell Ceramic Manual Reset Thermostats, 3450RCM Series, 3450RCM90820443, Switch Type SPST, Manual Reset, Open on Rise, Con ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Ceramic Manual Reset Thermostats, 3450RCM Series, 3450RCM90820443, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 41.11 °C [106 °F], Close Temperature "Manual Reset", Open Tolerance 2.22 °C [4 °F], Close Tolerance N/A
Search Keywords: 3450RCM90820443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3450RCM90820443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
13
$65.25
25
$41.76
38
$32.62
50 +
$31.97
Click for Quote
Log in
to unlock special pricing