- Home ›
- All Products›
- 32NT911-3D
Honeywell
32NT911-3D
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), #5 Terminal R ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), #5 Terminal Rotated 180°, Quick Connect Terminal, Locking Lever (Locked Out of Center Position)
Search Keywords: 32NT9113D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32NT911-3D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 32NT911-3D RoHS compliant?
Yes, 32NT911-3D is RoHS compliant.
What is the lead time for 32NT911-3D?
The standard lead time for 32NT911-3D is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
25
$139.57
50
$73.89
75
$52.00
100 +
$50.96
Click for Quote
Log in
to unlock special pricing