- Home ›
- All Products›
- 32NT391-7-C07
Honeywell
32NT391-7-C07
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 22 mm Gray Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 32NT3917C07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:32NT391-7-C07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 32NT391-7-C07 RoHS compliant?
Yes, 32NT391-7-C07 is RoHS compliant.
What is the lead time for 32NT391-7-C07?
The standard lead time for 32NT391-7-C07 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
25
$133.08
50
$70.45
75
$49.58
100 +
$48.59
Click for Quote
Log in
to unlock special pricing