- Home ›
- All Products›
- 32NT391-3-C07
Honeywell
32NT391-3-C07
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), Quick Connect ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (On - On), Quick Connect Terminal, 22 mm Gray Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 32NT3913C07
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 32NT391-3-C07 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 32NT391-3-C07 RoHS compliant?
Yes, 32NT391-3-C07 is RoHS compliant.
What is the lead time for 32NT391-3-C07?
The standard lead time for 32NT391-3-C07 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
25
$113.56
50
$60.12
75
$42.31
100 +
$41.46
Click for Quote
Log in
to unlock special pricing