- Home ›
- All Products›
- 31NT92-3
Honeywell
31NT92-3
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Quick C ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (On - Off - On), Quick Connect Terminal, 16 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 31NT923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT92-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 31NT92-3 RoHS compliant?
Yes, 31NT92-3 is RoHS compliant.
What is the lead time for 31NT92-3?
The standard lead time for 31NT92-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
25
$54.57
50
$33.58
75
$26.59
100 +
$26.06
Click for Quote
Log in
to unlock special pricing