- Home ›
- All Products›
- 31NT391-7-C07
Honeywell
31NT391-7-C07
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 22 mm Gray Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 31NT3917C07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-7-C07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31NT391-7-C07 RoHS compliant?
Yes, 31NT391-7-C07 is RoHS compliant.
What is the lead time for 31NT391-7-C07?
The standard lead time for 31NT391-7-C07 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
25
$107.13
50
$56.72
75
$39.91
100 +
$39.11
Click for Quote
Log in
to unlock special pricing