- Home ›
- All Products›
- 31NT391-5-C08
Honeywell
31NT391-5-C08
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Qu ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - Off - On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet
Search Keywords: 31NT3915C08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31NT391-5-C08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 31NT391-5-C08 discontinued?
Yes, 31NT391-5-C08 from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 31NT391-5-C08 RoHS compliant?
Yes, 31NT391-5-C08 is RoHS compliant.
What is the lead time for 31NT391-5-C08?
The standard lead time for 31NT391-5-C08 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$120.63
50
$63.86
75
$44.94
100 +
$44.04
Click for Quote
Log in
to unlock special pricing