- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 31EN10-6
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount
Search Keywords: 31EN106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31EN10-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:N/A
-
Dimension:25.4 x 60.33 x 86.61 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
36 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$5,628.30
3
$5,614.22
5
$3,440.98
8
$2,195.89
10 +
$2,151.97
Click for Quote
Log in
to unlock special pricing