- Home ›
- All Products›
- 31AT418-T2
31AT418-T2
Honeywell
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Ste ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Lower Operating Force, Additional Spring Clip, Hardware Furnished in Bulk, Includes Removable Rocker Button, Opaque White
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 31AT418T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:31AT418-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
13
$1,280.11
25
$679.97
38
$456.77
50 +
$447.63
Click for Quote
Log in
to unlock special pricing