- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 311SM2721-T2
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A 250 Vac, 0,069 N [0.25 oz] Maximum Operating Force, 15,88 mm [0.63 in] Integral Straight Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CSA
Search Keywords: 311SM2721T2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:311SM2721-T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.51 mm
-
Operating Force:0.07 N
-
Termination Style:Solder
-
Dimension:30.56 x 6.35 x 24.43 mm
-
Body Orientation:Straight
-
IP Rating:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$15.62
30
$15.38
50
$15.16
100
$14.75
250
$11.07
500
$10.93
1,000 +
$9.40
Click for Quote
Log in
to unlock special pricing