- Home ›
- All Products›
- 3.10601E+11
Description
+
SPST 100 mA, 500 mA Thermostat, Screw Termination, -29degC +204degC | Honeywell 3106 00830012
Search Keywords: 310601E11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:3.10601E+11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90321080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
3
$302.01
5
$223.02
8
$165.53
10 +
$162.22
Click for Quote
Log in
to unlock special pricing