- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermostats ›
- 310003210005
Description
+
Snap Action Disc Thermostat Automatic Reset 2-Pin
Search Keywords: 310003210005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:310003210005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9032100090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Close Temperature (Celsius):N/A
-
Close Temperature (Fahrenheit):N/A
-
Maximum Current Rating:7A@30 VAC
-
Maximum AC Voltage Rating:30 V
-
Maximum DC Voltage Rating:30 V
-
Mounting:N/A
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Operating Temperature:-28.9°C to 260 °C
-
Set Point Function:N/A
-
Open Temperature (Celsius):N/A
-
Open Temperature (Fahrenheit):N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$127.65
3
$122.53
11
$117.63
29
$112.92
88 +
$108.41
Click for Quote
Log in
to unlock special pricing